Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
SPD241203
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
EACH
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
5 A
Maximum Output Power:
120 W
Input Connector Type:
Screw Terminal Block
Dimension:
118.8 x 74.3 x 124 mm
SPD24-120-3(POWER SUPPLY)
Search Keywords:
SPD241203
IN STOCK:
11
Can Ship immediately
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
1
$379.39
$379.390
3
$360.42
$1,081.260
5
+
$342.40
$1,712.000
Product Guides