Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
SPM4121
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
EACH
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
4.5 A
Maximum Output Power:
54 W
Input Connector Type:
N/A
Dimension:
N/A
Life Cycle:
Discontinued
SPM4-12-1 (POWER SUPPLY)
Search Keywords:
SPM4121
This product is discontinued, but still in stock
IN STOCK:
24
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$210.67
$210.670
3
$200.13
$600.390
5
+
$190.13
$950.650
Product Guides