Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
SPM5241
RoHS:
Yes
HTS:
8504409520
Supplier Standard Pack
1
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
4.2 A
Maximum Output Power:
100 W
Input Connector Type:
N/A
Dimension:
N/A
Life Cycle:
Discontinued
SPM5-24-1 (POWER SUPPLY)