BSME500ELL100MF11D
Chemi-ConCap Aluminum Lytic 10uF 50V 20% (6.3 X 11mm) Radial 2.5mm 52mA 2000h 85°C Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
BSME500ELL100MF11D
RoHS:
Yes
HTS:
8532220020
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Capacitance Value:
10 uF
Tolerance:
20 %
Operating Temperature:
-40 to 85 °C
Mounting:
Through Hole
Size:
6.3 x 11 mm
Termination Style:
Radial
Voltage:
50 VDC
Life Cycle:
Discontinued
Cap Aluminum Lytic 10uF 50V 20% (6.3 X 11mm) Radial 2.5mm 52mA 2000h 85°C Bulk
Search Keywords:
BSME500ELL100MF11D
This product is discontinued, but still in stock
IN STOCK:
245
Can Ship immediately
You may purchase in-stock quantity up to 245
Minimum Order:
250
Available in less than min:
245
Quantity
Unit Price
Ext. Price
1
$0.1893
$0.1893
250
$0.1721
$43.0250
2,000
$0.1376
$275.2000
4,000
$0.1320
$528.0000
6,000
$0.1300
$780.0000
10,000
$0.1281
$1,281.0000
26,000
$0.1253
$3,257.8000
50,000
$0.1207
$6,035.0000
100,000
+
$0.1189
$11,890.0000
Product Guides
CUSTOMERS
ALSO BOUGHT
RD21XR104K500
0.1uF 50V X7R +10% - Radial Mono Ceramic Capacitor 0.2" L/S Bulk
F-374P
Power Transformer 1500Vrms 24VA 8Term. PC Pin Thru-Hole
C330C105M5R5TA
Cap Ceramic 1uF 50V X7R 20% Radial 5.08mm 125°C Bulk
84134180
Solid State Relay - 4-32 VDC Control Voltage Range - 125 A Maximum Load Current - 48-660 V...