help desk software
DATA SHEET

E32D500HPN104MDA5M

Chemi-Con

Cap Aluminum Lytic 0.1F 50V 20% (63.5 X 105mm) Screw Terminal 0.007 Ohm 31430mA 2000h 105°C

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
E32D500HPN104MDA5M
RoHS:
Yes
HTS:
8532220085
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Capacitance Value:
0.1 F
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
N/A
Size:
63.5 x 105 mm
Termination Style:
Screw Terminal
Voltage:
50 VDC
Life Cycle:
Discontinued & Replaced
Cap Aluminum Lytic 0.1F 50V 20% (63.5 X 105mm) Screw Terminal 0.007 Ohm 31430mA 2000h 105°C
Search Keywords:
E32D500HPN104MDA5M
  This product is discontinued, but still in stock
IN STOCK: 1
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$39.96
$39.960
5
$35.91
$179.550
20
$34.91
$698.200
40
$22.40
$896.000
100
$21.26
$2,126.000
260
$20.73
$5,389.800
500 +
$20.42
$10,210.000
RECOMMENDED REPLACEMENT
E32D500HPN104MDA5U
E32D500HPN104MDA5U
VIEW PRODUCT
Tools/3D Models
Product Guides