E32D500HPN104MDA5U
Chemi-ConAluminum Electrolytic Capacitor - 100000 µF - ±20% - 50 V - 6.8mOhm @ 120Hz ESR - 2000 Hrs @ 105°C - Radial, Can - Screw Terminals - Chassis Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
E32D500HPN104MDA5U
RoHS:
Yes
Supplier Standard Pack
20
The E32D500HPN104MDA5U from Chemi-Con is chassis mount aluminum electrolytic capacitor with radial, can package and screw termination. This capacitor has 100000 µF capacitance, ±20% tolerance and 50V voltage rating. The E32D500HPN104MDA5U is low ESR capacitor with 6.8mOhm @ 120Hz and he has 2000 Hrs @ 105°C lifetime. Dimensions of this capacitor are: 2.500" Dia (63.50mm) x 4.125" (104.78mm), with lead spacing of 1.126" (28.60mm).
Search Keywords:
E32D500HPN104MDA5U
IN STOCK:
90
Can Ship immediately
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$28.52
$28.520
5
$27.25
$136.250
20
$26.59
$531.800
40
$25.93
$1,037.200
100
$25.54
$2,554.000
260
$25.16
$6,541.600
500
+
$24.78
$12,390.000
Product Guides