help desk software
DATA SHEET

EKMG500ELL470MF11D

Chemi-Con

Cap Aluminum Lytic 47uF 50V 20% (6.3 X 11mm) Radial 2.5mm 110mA 1000h 105°C Bulk .. see full description

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EKMG500ELL470MF11D
RoHS:
Yes
HTS:
8532220020
COO:
ID
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
Bulk
Capacitance Value:
47 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Through Hole
Size:
6.3 x 11 mm
Termination Style:
Radial
Voltage:
50 VDC
Life Cycle:
Discontinued
The CHEMI-CON part EKMG500ELL470MF11D is a high-quality aluminum electrolytic capacitor with a capacitance of 47uF and a voltage rating of 50V. This radial capacitor has a tolerance of 20% and dimensions of 6.3 x 11mm. It is designed with a lead spacing of 2.5mm and a maximum ripple current of 110mA. With a long lifespan of 1000 hours at 105°C, this bulk capacitor is reliable and suitable for a wide range of electronic applications.
Search Keywords:
EKMG500ELL470MF11D
   This product has been discontinued by the supplier
Minimum Order:
2000
Multiple:
2000
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Tools/3D Models
Product Guides