help desk software
DATA SHEET

EKXG251ELL680ML20S

Chemi-Con

Cap Aluminum Lytic 68uF 250V 20% (16 X 20mm) Radial 7.5mm 520mA 10000h 105°C Bulk

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EKXG251ELL680ML20S
RoHS:
Yes
HTS:
8532220020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Bulk
Capacitance Value:
68 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Size:
16 x 20 mm
Termination Style:
Radial
Voltage:
250 VDC
Cap Aluminum Lytic 68uF 250V 20% (16 X 20mm) Radial 7.5mm 520mA 10000h 105°C Bulk
Search Keywords:
EKXG251ELL680ML20S
IN STOCK: 2,975
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$2.251
$56.275
250
$1.258
$314.500
500
$1.052
$526.000
1,000
$0.967
$967.000
2,500
$0.881
$2,202.500
5,000
$0.841
$4,205.000
7,500
$0.828
$6,210.000
10,000 +
$0.816
$8,160.000
Tools/3D Models
Product Guides