help desk software
DATA SHEET

EKYA101ELL101MJ20S

Chemi-Con

Cap Aluminum Lytic 100uF 100V 20% (10 X 20mm) Radial 5mm 800mA 7000h 105°C Bulk

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EKYA101ELL101MJ20S
RoHS:
Yes
HTS:
8532220020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
Bulk
Capacitance Value:
1002179uF
Tolerance:
202203%
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole2190
Size:
10 x 20 mm
Termination Style:
Radial2202
Voltage:
1002205VDC
Cap Aluminum Lytic 100uF 100V 20% (10 X 20mm) Radial 5mm 800mA 7000h 105°C Bulk
Search Keywords:
EKYA101ELL101MJ20S
IN STOCK: 1,123
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.3577
$35.770
500
$0.3032
$151.600
2,000
$0.2744
$548.800
4,000
$0.1896
$758.400
6,000
$0.1867
$1,120.200
10,000
$0.1823
$1,823.000
26,000
$0.1757
$4,568.200
50,000 +
$0.1730
$8,650.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides