help desk software
DATA SHEET

ELXZ250ETD102MJ30S

Chemi-Con

Cap Aluminum Lytic 1000uF 25V 20% (10 X 30mm) Radial 1690mA 5000h 105°C Automotive Ammo

RoHS Compliant
Ammo Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
ELXZ250ETD102MJ30S
RoHS:
Yes
HTS:
8532220020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Ammo
Capacitance Value:
1000 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Through Hole
Size:
10 x 30 mm
Termination Style:
Radial
Voltage:
25 VDC
Cap Aluminum Lytic 1000uF 25V 20% (10 X 30mm) Radial 1690mA 5000h 105°C Automotive Ammo
Search Keywords:
ELXZ250ETD102MJ30S
IN STOCK: 0
Minimum Order:
500
Multiple:
500
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.4188
$209.400
1,000
$0.2734
$273.400
2,500
$0.2612
$653.000
5,000
$0.2465
$1,232.500
7,500
$0.2397
$1,797.750
10,000
$0.2361
$2,361.000
15,000
$0.2326
$3,489.000
25,000 +
$0.2291
$5,727.500
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides