EMVE6R3ADA102MJA0G
Chemi-ConCap Aluminum Lytic 1000uF 6.3V 20% (10 X 10mm) SMD 410mA 2000h 105°C Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EMVE6R3ADA102MJA0G
RoHS:
Yes
HTS:
8532220020
Supplier Standard Pack
500
Package Type:
Reel
Capacitance Value:
1000 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Surface Mount
Size:
10 x 10 mm
Termination Style:
N/R
Voltage:
6.3 VDC
Cap Aluminum Lytic 1000uF 6.3V 20% (10 X 10mm) SMD 410mA 2000h 105°C Automotive T/R
Search Keywords:
EMVE6R3ADA102MJA0G
IN STOCK:
0
Minimum Order:
500
Multiple:
500
Factory Lead-Time
99 Weeks
Quantity
Unit Price
Ext. Price
500
$0.4375
$218.750
1,000
$0.2844
$284.400
2,500
$0.2716
$679.000
5,000
$0.2563
$1,281.500
7,500
$0.2493
$1,869.750
10,000
$0.2456
$2,456.000
15,000
$0.2419
$3,628.500
25,000
+
$0.2383
$5,957.500
Product Guides
CUSTOMERS
ALSO BOUGHT
202K153-25/225-0
Heat Shrink Molded Boot ST Fluid Resistant Elastomer
218-102
PCB terminal block - Locking slides - 0.5 mm² - Pin spacing 2.5 mm - 2-pole - CAGE CLAMP® ...
P9B-10VN
Contact Block, Signalling Logic Feed, 1 No Contact, 8VA Max, 120 V, 22MM Series 9, Snap-on...
EMZA100ARA221MF80G
Surface Mount Aluminum Electrolytic Capacitors