help desk software
DATA SHEET

EMZR6R3ARA152MHA0G

Chemi-Con

Cap Aluminum Lytic 1500uF 6.3V 20% (8 X 10mm) SMD 0.08 Ohm 850mA 2000h 105°C Automotive T/R

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EMZR6R3ARA152MHA0G
RoHS:
Yes
HTS:
8532220020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Capacitance Value:
1500 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Surface Mount
Size:
8 x 10 mm
Termination Style:
N/R
Voltage:
6.3 VDC
Cap Aluminum Lytic 1500uF 6.3V 20% (8 X 10mm) SMD 0.08 Ohm 850mA 2000h 105°C Automotive T/R
Search Keywords:
EMZR6R3ARA152MHA0G
IN STOCK: 3,000
Ships today, if you order in
Minimum Order:
500
Multiple:
500
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.3112
$155.600
1,000
$0.2595
$259.500
2,500
$0.2421
$605.250
5,000
$0.2249
$1,124.500
7,500
$0.2215
$1,661.250
10,000
$0.2182
$2,182.000
15,000
$0.2137
$3,205.500
25,000 +
$0.2088
$5,220.000
Tools/3D Models
Product Guides