Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
ESMH160VSN153MP35U
RoHS:
Yes
HTS:
8532220040
ECCN:
EAR99
Supplier Standard Pack
200
Cap Alum 15000UF 20% 16V Snap
Search Keywords:
ESMH160VSN153MP35U
IN STOCK:
175
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
10
$3.734
$37.340
200
$3.370
$674.000
400
$2.460
$984.000
600
$2.420
$1,452.000
1,000
$2.340
$2,340.000
2,600
$2.240
$5,824.000
5,000
$2.180
$10,900.000
7,600
+
$2.158
$16,400.800
CUSTOMERS
ALSO BOUGHT
78G01T
Dip Switch - 3PST - 1 Position - 150mA 30VDC - Slide (Standard) Actuator - Raised Actuator...
639H/2
Switch Toggle ON OFF ON SPDT Round Lever Quick Conn/Solder Lug 15A 400VAC Panel Mount with...
635H/2
Switch Toggle Mom ON SPDT Round Lever Quick Conn/Solder Lug 15A 400VAC 25VDC Panel Mount w...
1896/6C-SL005
Multi-Conductor Cable Polyvinyl Chloride 6 Conductors 20AWG 6.7mm 300VAC - Slate - 30.48m ...
20240-83
Power Relay 120VAC 30A DPST-NO (( 63.5mm 63.5mm 55.88mm))