Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
KTD251B105M55A0T00
RoHS:
Yes
HTS:
8532240060
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Cap Ceramic 1uF 250V X7R 20% Radial 5mm 125C Low ESR Automotive T/R
Search Keywords:
KTD251B105M55A0T00
IN STOCK:
1,049
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
25
$1.361
$34.025
250
$1.101
$275.250
500
$0.830
$415.000
2,000
$0.616
$1,232.000
4,000
$0.584
$2,336.000
6,000
$0.568
$3,408.000
8,000
$0.559
$4,472.000
10,000
+
$0.550
$5,500.000
CUSTOMERS
ALSO BOUGHT
1858099
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross sectio...
D2440-10
SOLID STATE RELAY 24-280 V - PM IP00 280VAC/40A, 3-32VDC In, RN
25AA1024T-I/MF
EEPROM - Serial-SPI - 1Mb (128K x 8) - 2.5V/3.3V/5V - Automotive - 8-Pin DFN-S EP - Tape&R...