help desk software

TND15G-680KB00AAA0

Chemi-Con

Var MOV 40VAC/55VDC 1000A 68V Radial

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued & Replaced
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
TND15G-680KB00AAA0
RoHS:
Yes
HTS:
8533404000
Package Type:
Varistor Voltage:
68 V
Clamping Voltage:
135 V
Clamping Current:
10 A
Mounting:
Through Hole
Dimension:
5 x 19 x 16 mm
Maximum AC Voltage Rating:
40 V
Maximum DC Voltage Rating:
55 V
Maximum Surge Current:
1000 A
Lead Style:
Radial
Lead Pitch:
7.5 mm
Tolerance Voltage:
10 %
Life Cycle:
Discontinued & Replaced
Var MOV 40VAC/55VDC 1000A 68V Radial
Search Keywords:
TND15G680KB00AAA0
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
TNR15G680K
TNR15G680K
VIEW PRODUCT
DOWNLOADS