Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cherry
Part No:
MX1A-E1NW
RoHS:
Yes
HTS:
8536509040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
8000
Pole Throw Configuration:
SPST
Body Orientation:
Straight
Maximum Current Rating:
0.01 A
Mounting:
Through Hole
Switch Configuration:
N.O.
Terminal Type:
PC Pins
Total Travel:
4.06 mm
Dimension:
15.6 x 15.6 x 15.2 mm
Actuator Style:
Button
Operating Force:
0.5 N
Illumination Type:
N/R
Illumination Color:
N/R
Switch Key N.O. SPST 0.01A 12VAC 12VDC 0.5N PC Pins 20000000Cycles Thru-Hole
Search Keywords:
MX1AE1NW
IN STOCK:
812
Ships today, if you order in
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
+
$1.00
$1.000
Product Guides