help desk software
DATA SHEET

11-140

Cinch / Cinch Connectivity Solutions

Conn Barrier Strip 22 POS 9.53mm Screw ST Panel Mount 15A .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Cinch / Cinch Connectivity Solutions
Part No:
11-140
Alias/AKA:
3531111001
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
9.53 mm
Number of Circuits:
11
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
15 A
Wire Size:
16 AWG
Operating Temperature:
-48 to 148 °C
The CINCH part number 11-140 is a Conn Barrier Strip featuring 22 positions, 9.53mm spacing, designed for screw termination. This Panel Mount connector is rated for a maximum current of 15A, making it ideal for various industrial and commercial applications.
Search Keywords:
11140
IN STOCK: 0
MOQ for out of Stock Qty:
250
Factory Lead-Time
24 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$20.82
$5,205.000
500
$10.99
$5,495.000
750
$7.56
$5,670.000
1,000 +
$7.41
$7,410.000
Tools/3D Models
Product Guides