MS-15-141-Y
Cinch / Cinch Connectivity SolutionsConnector Accessories Marker Strip For 15 POS Barrier Blocks Nema Grade XPC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cinch / Cinch Connectivity Solutions
Part No:
MS-15-141-Y
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Type:
Marker Strip
Dimension:
185.72 x 33.32 mm
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
Connector Accessories Marker Strip For 15 POS Barrier Blocks Nema Grade XPC
Search Keywords:
MS15141Y
This product is not in stock and cannot be back-ordered
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
PX0833
In - Line Adapter - RJ45 - Adapter - In Line - Buccaneer Series - Jack - 8 Positions
25.320.1053.1
Pluggable Terminal Block - 5 mm - 10 Positions - 12AWG - 15 A.
KSD205DC12
Electromechanical Relay 12VDC 240Ohm 6A DPDT (22.1x16.5x17.2)mm THT General Purpose Relay
70-461-1
Conn Relay Socket SKT 14 POS Screw ST Panel Mount
RP50GR
Conn Binding Post PIN 1 POS ST Panel Mount 1 Port