MS24264R14B4SN
Cinch / Cinch Connectivity SolutionsConn Cylindrical Circular SKT 4 POS Crimp ST Flange Mount 4 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cinch / Cinch Connectivity Solutions
Part No:
MS24264R14B4SN
RoHS:
Yes
HTS:
8536100040
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Cylindrical Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Flange Mount
Shell Size / Insert Arrangement:
14-4
Number of Contacts:
4
Contact Gender:
SKT
Contact Plating:
N/A
Termination Method:
Crimp
Maximum Current Rating:
N/A
Maximum Voltage Rating:
N/A
Conn Cylindrical Circular SKT 4 POS Crimp ST Flange Mount 4 Terminal 1 Port
Search Keywords:
MS24264R14B4SN
IN STOCK:
0
Minimum Order:
100
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
100
$0.2328
$23.280
1,000
$0.1834
$183.400
2,500
$0.1754
$438.500
5,000
$0.1728
$864.000
7,500
$0.1702
$1,276.500
25,000
$0.1593
$3,982.500
50,000
$0.1569
$7,845.000
100,000
+
$0.1545
$15,450.000
Product Guides
CUSTOMERS
ALSO BOUGHT
323915
Ring Terminal Connector - 6 Stud - 0.018" (0.46mm) Thickness - 0.203" (5.16mm) Outer Width...
36149
PIDG R 22-16 COMM 22-18 MIL 6
E6-10
Ring Tongue Terminal 6AWG Electrolytic Copper Metallic 28.7mm Electro Tin
MS24264R14B7SN
Conn Cylindrical Circular SKT 7 POS Crimp ST Flange Mount 7 Terminal 1 Port
2000713-9
Connector Guide Module For MULTIGIG RT Series.