C-ARA1-AK511
CNC TechUSB Type C 3.0 - Receptacle - 90° - Connector - 24 Pos - Top Mount - 2-Row DIP + 1-Row SMT - 30u of Contact Plating - Shell Nickel Plating - Shell Hold Down 1.8mm & Contact 1.6mm - Black Insulator 1175-1893-Nd .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CNC Tech
Part No:
C-ARA1-AK511
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Reel
Life Cycle:
Discontinued & Replaced
Upgrade your electronic devices with the CNC TECH part C-ARA1-AK511, a USB Type C 3.0 receptacle connector featuring a 90° angle for easy connection. This connector has 24 positions for optimal performance, with a top mount design that includes 2 rows of DIP and 1 row of SMT for added versatility. The contact plating of 30u ensures a reliable and fast data transfer, while the nickel plating of the shell provides durability. The shell hold down measures 1.8mm and the contact is 1.6mm, all housed in a sleek black insulator for a modern look. Upgrade your devices with the CNC TECH C-ARA1-AK511 for a seamless and efficient connectivity experience.
Search Keywords:
CARA1AK511
This product is discontinued, but still in stock
IN STOCK:
1,000
Can Ship immediately
Minimum Order:
500
Multiple:
500
Quantity
Unit Price
Ext. Price
500
$2.47
$1,235.000
1,000
$2.37
$2,370.000
2,500
$2.31
$5,775.000
5,000
$2.25
$11,250.000
7,500
$2.21
$16,575.000
10,000
+
$2.15
$21,500.000