18282-2SG-311
ConxallCircular Connector - Receptacle - Female Socket - 2 Position - 7.5A - 600VAC/DC - Solder Cup - Free Hanging (In-Line) - Black.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Conxall
Part No:
18282-2SG-311
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
The 18282-2SG-311 is circular connector with bayonet lock and backshell. This connector has cable opening from 0.090" to 0.140" (2.29mm to 3.56mm). Operating temperature range is from -40°C to 85°C.
Search Keywords:
182822SG311
IN STOCK:
190
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$8.180
$40.900
25
$6.977
$174.425
100
$6.122
$612.200
300
$5.883
$1,764.900
500
$5.132
$2,566.000
1,000
$5.080
$5,080.000
2,500
$5.030
$12,575.000
5,000
+
$4.979
$24,895.000
Product Guides
CUSTOMERS
ALSO BOUGHT
16282-2SG-311
Connector - 2 Socket - #20 Contact - 7.5A - 300VDC - Solder - Short Backshell - IP67 - 2.3...
16282-3SG-311
Connector - 3 Socket - #20 Contact - 7.5A - 300VDC - Solder - Short Backshell - IP67 - 2.3...
19017-0014
Quick Disconnect Terminal 18-22AWG F 22.35mm 7.62mm Electro-Tin InsulKrimp™ Bag