Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Conxall
Part No:
603PT1
RoHS:
Yes
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Conxall NANO MALE STR THRDED SGL ENDED Part Number 603PT1
Search Keywords:
603PT1
IN STOCK:
7
Ships today, if you order in
You may purchase in-stock quantity up to 7
Minimum Order:
10
Available in less than min:
7
Multiple:
10
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$15.037
$15.037
10
$13.670
$136.700
20
$13.530
$270.600
30
$13.400
$402.000
100
+
$13.260
$1,326.000
CUSTOMERS
ALSO BOUGHT
350536-1
Contact - Universal MATE-N-LOK Series - Socket - Crimp - 14 AWG - Tin Plated Contacts.
133-3711-201
MCX Jack Assembly, Straight Surface Mount
39-01-2020
Conn Housing F 2 POS Crimp ST Cable Mount Mini-Fit Jr™ Bag
39-01-2040
Conn Housing F 4 POS 4.2mm Crimp ST Cable Mount Mini-Fit Jr™ Automotive Bag
73-036-0
Ring Terminal 18-22AWG 27.5mm