107KXM010M
Cornell Dubilier/Illinois CapacitorAluminum Electrolytic Capacitor - 100uF ±20% - 10WVDC - +105°C .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier/Illinois Capacitor
Part No:
107KXM010M
RoHS:
Yes
HTS:
8532220020
ECCN:
EAR99
Supplier Standard Pack
1000
The Illinois Capacitor/Cornell Dubilier part 107KXM010M is an aluminum electrolytic capacitor designed for various electronic applications. With its capacitance of 100uF and a tolerance of ±20%, it offers reliable performance and stability. This capacitor has a voltage rating of 10WVDC, making it suitable for low voltage circuits. Its maximum operating temperature is +105°C, enabling it to withstand higher temperature conditions. This high-quality component is ideal for use in power supplies, audio equipment, motor drives, and more, providing excellent energy storage and filtering capabilities.
Search Keywords:
107KXM010M
IN STOCK:
44,583
Can Ship immediately
Manufacturer Stock:
68,000
can ship
12/2/24
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
18 Weeks
can ship
3/31/25
Quantity
Unit Price
Ext. Price
1,000
$0.0641
$64.100
3,000
$0.0512
$153.600
8,000
$0.0492
$393.600
25,000
$0.0479
$1,197.500
50,000
$0.0427
$2,135.000
100,000
$0.0411
$4,110.000
150,000
$0.0405
$6,075.000
250,000
+
$0.0399
$9,975.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
7914S-1-050E
Switch Tactile N.O. SPST Round Button 0.1A 16VAC 16VDC 100000Cycle 2.94N SMD Embossed T/R
MOV-07D820KTR
Var MOV 50VAC/65VDC 1200A 82V Thru-Hole Radial T/R
227CKE035M
Aluminum Electrolytic Capacitor - 220uF ±20% - 35WVDC - +105°C
100YXM1MEFR5X11
Aluminum Electrolytic Capacitor - 1 µF - ±20% Tolerance - 100 V - 10000 Hrs @ 105°C - Pola...
PIC18F6627-I/PT
MCU 8-bit PIC18 PIC RISC 96KB Flash 5V 64-Pin TQFP Tray