CGS203U050V4C
Cornell Dubilier/MalloryAluminum Electrolytic Capacitor - 20000 µF - -10%, +75% - 50 V - 21mOhm @ 120Hz ESR - 2000 Hrs @ 85°C - Radial, Can - Screw Terminals - Chassis Mount.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier/Mallory
Part No:
CGS203U050V4C
RoHS:
Yes
HTS:
8532220055
ECCN:
EAR99
Supplier Standard Pack
1
Capacitance Value:
20000 uF
Tolerance:
-10 to 75 %
Operating Temperature:
-40 to 85 °C
Mounting:
Clamp Mount
Voltage:
50 VDC
The CGS203U050V4C is aluminum electrolytic capacitor with dimensions: 2.000" Dia (50.80mm) x 4.125" (104.78mm) H. Lead spacing is 0.875" (22.22mm).
Search Keywords:
CGS203U050V4C
IN STOCK:
103
Ships today, if you order in
Manufacturer Stock:
100
can ship
12/2/24
Factory Lead-Time
15 Weeks
can ship
2/28/25
Quantity
Unit Price
Ext. Price
1
$76.35
$76.350
5
$61.93
$309.650
10
$55.96
$559.600
25
$51.74
$1,293.500
50
$46.89
$2,344.500
100
$41.30
$4,130.000
250
+
$40.68
$10,170.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
AR22V2R-01R
Switch Emergency Stop N.C. SPST Mushroom Button 45N Screw Panel Mount
MPNY-750A-9-D
Cable Tie Mounting Base - Natural Nylon - Max Temp 70°C (158°F) - 19.05mm (0.75") x 19.05...
EKMQ451VSN221MR30S
Cap Aluminum Lytic 220uF 450V 20% (30 X 30mm) Snap-In 10mm 1000mA 2000h 105°C