940C10W1P5K-F
Cornell DubilierPolypropylene Film Capacitors - Axial - 1.5uF (+/-) 10% - 1000VDC - RoHS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
940C10W1P5K-F
RoHS:
Yes
HTS:
8532250060
ECCN:
EAR99
Supplier Standard Pack
25
Dielectric:
PP
Voltage:
1000,500 VDC|VAC
Capacitance Value:
1.5 uF
Tolerance:
10 %
Mounting:
Through Hole
Termination Style:
Axial
Size:
31 x 46 mm
Polypropylene Film Capacitors - Axial - 1.5uF (+/-) 10% - 1000VDC - RoHS
Search Keywords:
940C10W1P5KF
IN STOCK:
299
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
5
$16.74
$83.700
10
$16.48
$164.800
25
$16.24
$406.000
50
$12.18
$609.000
75
$11.36
$852.000
100
+
$11.14
$1,114.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
1827965
PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section:...
1SNA400305R1000
Terminal Block Connector - Feed-Thru - 2 Ways - 4 to 00 AWG - 159 A - 600 V - Gray.
1SNA115120R1700
Terminal Block Connector M10/10 Entrelec, SNA Series
CFM40T-03
AC-DC Module - 40 Watt - Triple Output - Open Frame - 90-264VAC Input - 5VDC/15VDC/-15VDC ...