Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
COTEK
Part No:
HGJM51211K00
RoHS:
Yes
Supplier Standard Pack
50
Package Type:
Foam
Type:
Mercury Wetted
DC Coil Voltage:
N/A
Contact Arrangement:
SPDT
Maximum Switching Current:
2 A
Terminal Type:
PC Pin
Mounting:
Through Hole
Reed Relays SPDT 2A Thru-Hole
Search Keywords:
HGJM51211K00
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$86.26
$86.260
10
$62.41
$624.100
25
$57.95
$1,448.750
50
$54.08
$2,704.000
100
+
$52.34
$5,234.000
Product Guides