SD3500-112-HARDWIRE
COTEKInverter - Pure Sine Wave 120VAC, 60Hz Output - 3500 W - 12 VDC (10 to 16 VDC) Input - 90% Peak Efficiency at Full Load - Hardwired. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
COTEK
Part No:
SD3500-112-HARDWIRE
RoHS:
Yes
HTS:
8504409570
ECCN:
EAR99
Supplier Standard Pack
1
The SD3500-112-HARDWIRE from COTEK is inverter with pure sine wave 120VAC, 60Hz output and 12 VDC (10 to 16 VDC) input. This hardwired inverter has 3500 Watts continuous power and 90% peak efficiency at full load. Dimensions of this inverter are: 11.14" x 5.04" x 19.53". Operating temperature range is from -20°C to 60°C (-4°F to 140°).
Search Keywords:
SD3500112HARDWIRE
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$1,122.19
$1,122.190
3
$1,105.35
$3,316.050
5
$1,077.30
$5,386.500
10
+
$1,061.14
$10,611.400
Product Guides