help desk software
DATA SHEET

2595910

Coto Technology

Reed Relay 5VDC 500Ohm 0.5A SPST-NO(19.8x5.6x8.1)mm THT Dry

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
2595910
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
22
Package Type:
Tube
Reed Relay 5VDC 500Ohm 0.5A SPST-NO(19.8x5.6x8.1)mm THT Dry
Search Keywords:
2595910
IN STOCK: 0
MOQ for out of Stock Qty:
253
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
253
$4.290
$1,085.370
506
$2.640
$1,335.840
759
$2.090
$1,586.310
1,012 +
$2.048
$2,072.576
Tools/3D Models
Product Guides