help desk software
DATA SHEET

2974-05-00

Coto Technology

Hi Temp Reed Relays for ATE and RF 1 Form A, 5V

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
2974-05-00
RoHS:
Yes
HTS:
8536410060
COO:
MX
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
29
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
1.5 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
N/A
Terminal Type:
PC Pin
Mounting:
Through Hole
Hi Temp Reed Relays for ATE and RF 1 Form A, 5V
Search Keywords:
29740500
IN STOCK: 0
MOQ for out of Stock Qty:
124
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
124
$29.06
$3,603.440
247
$15.45
$3,816.150
370
$10.89
$4,029.300
493 +
$10.67
$5,260.310
Tools/3D Models
Product Guides