help desk software
DATA SHEET

2974-12-00

Coto Technology

Reed Relays for ATE and RF 1 Form A, 12V

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
2974-12-00
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
29
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
1.5 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
N/A
Terminal Type:
PC Pin
Mounting:
Through Hole
Reed Relays for ATE and RF 1 Form A, 12V
Search Keywords:
29741200
IN STOCK: 4
Can Ship immediately
You may purchase in-stock quantity up to 4
MOQ for In Stock Qty:
5
Available in less than min:
4
MOQ for out of Stock Qty:
124
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$14.201
$14.201
5
$12.910
$64.550
25
$11.670
$291.750
50
$10.840
$542.000
124
$10.490
$1,300.760
247
$10.380
$2,563.860
370
$10.280
$3,803.600
493 +
$10.180
$5,018.740
Tools/3D Models
Product Guides