help desk software

6202

Coto Technology

Relay SSR 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 6-Pin DIP Tube

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
6202
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Life Cycle:
Discontinued & Replaced
Relay SSR 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 6-Pin DIP Tube
Search Keywords:
6202
  This product is not in stock and cannot be back-ordered
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Older Equivalent
6203
6203
VIEW PRODUCT
Tools/3D Models