help desk software
DATA SHEET

7121-24-1001

Coto Technology

Reed Relay 24VDC 3.5KOhm 0.5A SPST-NC(30.23x12.7x9.52)mm THT Dry

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
7121-24-1001
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
33
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NC
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
2 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
N/A
Terminal Type:
PC Pin
Mounting:
Through Hole
Reed Relay 24VDC 3.5KOhm 0.5A SPST-NC(30.23x12.7x9.52)mm THT Dry
Search Keywords:
7121241001
IN STOCK: 0
MOQ for out of Stock Qty:
50
Factory Lead-Time
25 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$28.70
$1,435.000
99
$17.84
$1,766.160
149
$14.08
$2,097.920
198 +
$13.79
$2,730.420
Tools/3D Models
Product Guides