Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
7141-12-1010
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
41
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Maximum AC Switching Voltage:
150 V
Maximum DC Switching Voltage:
150 V
Maximum Carry Current:
0.5 A
Maximum Switching Current:
0.25 A
Maximum Switching Power:
3 W
Package Type:
N/A
Terminal Type:
PC Pin
Mounting:
Through Hole
High-Reliability Multi-pole Reed Relay, 1 Form C
Search Keywords:
7141121010
IN STOCK:
0
MOQ for out of Stock Qty:
52
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
52
$30.62
$1,592.240
103
$19.03
$1,960.090
154
$15.11
$2,326.940
205
+
$14.81
$3,036.050
Product Guides