Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
7301-05-1010
RoHS:
Yes
HTS:
8536490055
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
500 V
Maximum DC Switching Voltage:
500 V
Maximum Carry Current:
2 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
N/A
Terminal Type:
PC Pin
Mounting:
Through Hole
Life Cycle:
Discontinued
High-Reliability Multi-pole Reed Relay, 1 Form A, HV
Search Keywords:
7301051010
This product is discontinued, but still in stock
IN STOCK:
10
Ships today, if you order in
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$13.028
$65.140
40
$11.040
$441.600
80
$10.668
$853.440
120
$10.508
$1,260.960
280
$10.150
$2,842.000
520
$9.827
$5,110.040
1,000
+
$9.522
$9,522.000
Product Guides