Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
7304-05-1000
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
4PST-NO
Maximum AC Switching Voltage:
500 V
Maximum DC Switching Voltage:
500 V
Maximum Carry Current:
2 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
N/A
Terminal Type:
PC Pin
Mounting:
Through Hole
High-Reliability Multi-pole Reed Relay, 4 Form A, HV
Search Keywords:
7304051000
IN STOCK:
52
Can Ship immediately
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
1
$139.45
$139.450
5
$52.98
$264.900
10
$50.31
$503.100
25
$47.80
$1,195.000
44
$45.42
$1,998.480
88
$27.95
$2,459.600
132
$22.14
$2,922.480
176
+
$21.68
$3,815.680
Product Guides