Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
7304-12-1100
RoHS:
Yes
HTS:
8536490055
ECCN:
EAR99
Supplier Standard Pack
22
Package Type:
Type:
Dry
DC Coil Voltage:
12 V
Contact Arrangement:
4PST-NO
Maximum AC Switching Voltage:
500 V
Maximum DC Switching Voltage:
500 V
Maximum Carry Current:
2 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
N/A
Terminal Type:
PC Pin
Mounting:
Through Hole
Life Cycle:
Discontinued
High-Reliability Multi-pole Reed Relay, 4 Form A, HV
Search Keywords:
7304121100
This product is discontinued, but still in stock
IN STOCK:
71
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$21.810
$21.810
22
$18.480
$406.560
44
$17.858
$785.752
66
$17.591
$1,161.006
110
$16.990
$1,868.900
264
$16.451
$4,343.064
506
+
$15.940
$8,065.640
Product Guides