Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
9007-05-10
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
22
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
1 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
SIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Economical SIP Reed Relays
Search Keywords:
90070510
IN STOCK:
902
Can Ship immediately
Minimum Order:
22
Multiple:
22
Factory Lead-Time
29 Weeks
Quantity
Unit Price
Ext. Price
22
$3.226
$70.972
66
$2.818
$185.988
264
$2.523
$666.072
506
$2.446
$1,237.676
1,012
$2.422
$2,451.064
2,508
$2.397
$6,011.676
5,016
$2.373
$11,902.968
7,502
+
$2.350
$17,629.700
Product Guides