Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
9007-05-40
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
22
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
1 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
SIP
Terminal Type:
PC Pin
Mounting:
Through Hole
COTO TECHNOLOGY part 9007-05-40 is an economical SIP Reed Relay designed for cost-sensitive applications where reliability and performance are still a priority. With its compact size and SIP (Single In-line Package) configuration, this relay is highly versatile and can be easily integrated into various electronics systems. It features a reed switch contact and coil assembly, ensuring reliable switching operations even in harsh environments. The 9007-05-40 relay is ideal for use in telecommunications, instrumentation, automotive, and industrial control applications.
Search Keywords:
90070540
IN STOCK:
1,122
Can Ship immediately
Minimum Order:
22
Multiple:
22
Factory Lead-Time
29 Weeks
Quantity
Unit Price
Ext. Price
22
$3.214
$70.708
66
$2.963
$195.558
264
$2.517
$664.488
506
$2.361
$1,194.666
1,012
$2.205
$2,231.460
2,508
$2.127
$5,334.516
5,016
$2.106
$10,563.696
7,502
+
$2.085
$15,641.670
Product Guides