Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
9007-24-10
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
22
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
1 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
SIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Economical SIP Reed Relays
Search Keywords:
90072410
IN STOCK:
0
MOQ for out of Stock Qty:
231
Factory Lead-Time
29 Weeks
Quantity
Unit Price
Ext. Price
231
$4.42
$1,021.020
462
$2.72
$1,256.640
693
$2.15
$1,489.950
924
+
$2.11
$1,949.640
Product Guides