help desk software
DATA SHEET

B41-0001

Coto Technology

Ball Grid Array (BGA) 4 Channel RF relay

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
B41-0001
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Reel
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
N/A
Maximum AC Switching Voltage:
125 V
Maximum DC Switching Voltage:
125 V
Maximum Carry Current:
0.5 A
Maximum Switching Current:
0.25 A
Maximum Switching Power:
3 W
Package Type:
N/A
Terminal Type:
N/A
Mounting:
Surface Mount
Ball Grid Array (BGA) 4 Channel RF relay
Search Keywords:
B410001
IN STOCK: 85
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$127.85
$127.850
5
$125.85
$629.250
10
$114.78
$1,147.800
25
$108.77
$2,719.250
50
$104.43
$5,221.500
75
$102.86
$7,714.500
100 +
$100.26
$10,026.000
Tools/3D Models
Product Guides