help desk software
DATA SHEET

C238S

Coto Technology

MOSFET SSR - Input 3mA (LED) - Form 1A - Max Switch 600V 70mA - 35 ohms Ron - Cout 95pF - 0.2mS On - 0.05ms Off

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
C238S
RoHS:
Yes
HTS:
8536410060
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Tube
Output Type:
AC,DC
Maximum Output Voltage:
600 V
Maximum Output Current:
0.07 A
Output Device:
MOSFET
Input Type:
N/A
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
4.6(Max) x 4.4 x 2 mm
MOSFET SSR - Input 3mA (LED) - Form 1A - Max Switch 600V 70mA - 35 ohms Ron - Cout 95pF - 0.2mS On - 0.05ms Off
Search Keywords:
C238S
IN STOCK: 1,400
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
500
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.453
$24.530
100
$1.968
$196.800
250
$1.925
$481.250
500
$1.894
$947.000
1,000
$1.875
$1,875.000
1,500
$1.857
$2,785.500
2,000 +
$1.838
$3,676.000
Tools/3D Models
Product Guides