CS136
Coto TechnologyMOSFET SSR - Input 3mA (LED) - Form 1A - Max Switch 60V 2500mA - 0.09 ohms Ron - Cout 470pF - 0.6mS On - 0.04ms Off .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
CS136
RoHS:
Yes
HTS:
8536410060
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tube
Output Type:
AC,DC
Maximum Output Voltage:
60 V
Maximum Output Current:
2.5 A
Output Device:
MOSFET
Input Type:
AC
Mounting:
Surface Mount
Circuit Arrangement:
1 Form A
Dimension:
9.1(Max) x 6.4 x 3.4 mm
COTO TECHNOLOGY's CS136 is a high-performance MOSFET Solid-State Relay (SSR) designed for various applications that require reliable and efficient switching. With an input current of only 3mA, this SSR features a low-power LED for easy control. The single-pole, single-throw (SPST) Form 1A configuration allows for seamless switching of up to 60V and a maximum current of 2500mA. With a low on-resistance (Ron) of 0.09 ohms, it ensures minimal power loss during operation. Additionally, the CS136 exhibits a quick response time, with a turn-on time of just 0.6 microsecond and a turn-off time of 0.04 microsecond. Its capacity of 470pF enables efficient capacitance load handling. Trust the CS136 to deliver precise and efficient switching for your electronic projects and systems.
Search Keywords:
CS136
IN STOCK:
400
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
50
$3.423
$171.150
100
$3.208
$320.800
250
$3.122
$780.500
500
$3.091
$1,545.500
1,000
$3.060
$3,060.000
2,500
$3.029
$7,572.500
5,000
$2.999
$14,995.000
7,500
+
$2.969
$22,267.500
Product Guides