help desk software
DATA SHEET

CUPV10019

Coto Technology

Reed Relays 12VDC 630Ohm 0.75A SPST-NO (33x10.5x10.2)mm THT Dry

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
CUPV10019
RoHS:
Yes
HTS:
8536490055
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
180
Package Type:
Type:
Dry
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
2 A
Maximum Switching Current:
0.75 A
Maximum Switching Power:
10 W
Package Type:
N/A
Terminal Type:
PC Pin
Mounting:
Through Hole
Life Cycle:
Discontinued
Reed Relays 12VDC 630Ohm 0.75A SPST-NO (33x10.5x10.2)mm THT Dry
Search Keywords:
CUPV10019
  This product is discontinued, but still in stock
IN STOCK: 88
Can Ship immediately
Minimum Order:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$11.842
$59.210
25
$10.561
$264.025
50
$10.006
$500.300
180
$9.184
$1,653.120
360
$9.046
$3,256.560
540
$8.886
$4,798.440
1,080 +
$8.604
$9,292.320
Tools/3D Models
Product Guides