help desk software
DATA SHEET

CUPV60003

Coto Technology

Reed Relays 5VDC 140Ohm 2A SPST-NO (33x10.5x10.2)mm THT Mercury Wetted .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
CUPV60003
RoHS:
Yes
HTS:
8536490055
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
45
Package Type:
Type:
Mercury Wetted
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
500 V
Maximum DC Switching Voltage:
500 V
Maximum Carry Current:
3 A
Maximum Switching Current:
2 A
Maximum Switching Power:
50 W
Package Type:
N/A
Terminal Type:
PC Pin
Mounting:
Through Hole
Life Cycle:
Discontinued
The COTO TECHNOLOGY CUPV60003 is a high-quality Reed Relay designed for efficient electrical switching applications. With a compact size of 33x10.5x10.2mm, this relay is perfect for space-constrained environments. Operating at a voltage of 5VDC, the CUPV60003 features a low resistance of 140 Ohm, allowing it to carry a maximum current load of 2A. This Single Pole Single Throw Normally Open (SPST-NO) relay offers a reliable and efficient solution for a wide range of electrical switching requirements. Built with mercury wetted contacts, this relay ensures excellent electrical conductivity, making it ideal for high-speed and high-frequency applications. The mercury wetted technology provides superior performance, reliability, and a longer lifespan compared to conventional relays. The through-hole (THT) mounting style allows for easy installation on PCBs, providing secure and stable connections. Whether you need to control signals, power supplies, or other electrical circuits, the COTO TECHNOLOGY CUPV60003 is the perfect choice for your relay needs with its exceptional performance, compact size, and reliable mercury wetted contacts.
Search Keywords:
CUPV60003
  This product is discontinued, but still in stock
IN STOCK: 531
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$37.954
$37.954
5
$35.127
$175.635
45
$30.968
$1,393.560
90
$29.433
$2,648.970
135
$28.480
$3,844.800
270
$27.576
$7,445.520
540 +
$26.718
$14,427.720
Tools/3D Models
Product Guides