help desk software
DATA SHEET

DSS41A24B

Coto Technology

Reed Relays 24VDC 2KOhm 0.5A SPST-NO (19.05x5.08x7.62)mm THT Dry

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
DSS41A24B
RoHS:
Yes
HTS:
8536490055
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Type:
Dry
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
2 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
SIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Life Cycle:
Discontinued & Replaced
Reed Relays 24VDC 2KOhm 0.5A SPST-NO (19.05x5.08x7.62)mm THT Dry
Search Keywords:
DSS41A24B
  This product is discontinued, but still in stock
IN STOCK: 666
Can Ship immediately
Minimum Order:
250
Multiple:
250
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$3.44
$860.000
500
$3.40
$1,700.000
750
$3.37
$2,527.500
1,000 +
$3.33
$3,330.000
RECOMMENDED REPLACEMENT
9007-24-01
9007-24-01
VIEW PRODUCT
Tools/3D Models
Product Guides