HGRM55211N00
Coto TechnologyReed Relays 12VDC 435Ohm 2A SPDT (40.89x14.35x10.41)mm THT Mercury Wetted
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
HGRM55211N00
RoHS:
Yes
HTS:
8536490055
COO:
MX
Supplier Standard Pack
50
Type:
Mercury Wetted
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Maximum AC Switching Voltage:
500 V
Maximum DC Switching Voltage:
500 V
Maximum Carry Current:
5 A
Maximum Switching Current:
2 A
Maximum Switching Power:
100 W
Package Type:
N/A
Terminal Type:
PC Pin
Mounting:
Through Hole
Reed Relays 12VDC 435Ohm 2A SPDT (40.89x14.35x10.41)mm THT Mercury Wetted
Search Keywords:
HGRM55211N00There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
50
Can Ship immediately
Factory Lead-Time
35 Weeks
Product Guides