Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
HGRM55211Q00
RoHS:
No
HTS:
8536410060
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Type:
Mercury Wetted
DC Coil Voltage:
N/A
Contact Arrangement:
SPDT
Maximum Switching Current:
2 A
Terminal Type:
PC Pin
Mounting:
Through Hole
Reed Relays SPDT 2A Thru-Hole
Search Keywords:
HGRM55211Q00
IN STOCK:
0
Factory Lead-Time
35 Weeks
Quantity
Unit Price
Ext. Price
1
$207.24
$207.240
25
$87.36
$2,184.000
50
$80.65
$4,032.500
100
$74.88
$7,488.000
250
$69.89
$17,472.500
500
+
$65.52
$32,760.000
Product Guides