Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Coto Technology
Part No:
MSS21A12B
RoHS:
No
HTS:
8536410060
COO:
BE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tube
Type:
Mercury Wetted
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
500 V
Maximum DC Switching Voltage:
500 V
Maximum Carry Current:
3 A
Maximum Switching Current:
2 A
Maximum Switching Power:
50 W
Package Type:
DIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Life Cycle:
Discontinued
MOLDED DIP 5-PIN HG RELAY DW REV.B (1023-1011)
Search Keywords:
MSS21A12B
This product is discontinued, but still in stock
IN STOCK:
93
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$160.30
$160.300
25
$151.18
$3,779.500
50
$80.03
$4,001.500
75
$56.30
$4,222.500
100
+
$55.19
$5,519.000
Product Guides