APJ3375-S22
Crouse-Hinds/CooperStraight Mating Plug - 30A - 600V - 3 Pole - Crimp Terminal - Metallic - Cable Dia: 0.60 to 1.20" .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Crouse-Hinds/Cooper
Part No:
APJ3375-S22
RoHS:
Yes
Supplier Standard Pack
1
The CROUSE-HINDS/COOPER part APJ3375-S22 is a straight mating plug designed for industrial applications. This plug features a 30A current rating and a 600V voltage rating, making it suitable for demanding electrical systems. With its 3-pole configuration, it can accommodate multiple circuits or phases. The plug is equipped with crimp terminals, ensuring secure and reliable electrical connections. Its metallic construction ensures durability and resistance to harsh environmental conditions. Additionally, this plug is compatible with cables ranging from 0.60 to 1.20 inches in diameter, offering versatility in installation options.
Search Keywords:
APJ3375S22
IN STOCK:
4
Can Ship immediately
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$496.58
$496.580
3
+
$483.85
$1,451.550
Product Guides
CUSTOMERS
ALSO BOUGHT
CPK13
Plug Closure Cap, 30A Size, 2P, 3P, 4P, ARKTITE
462A046-4/42-0
Heat Shrink Transition Y Style Polyolefin Flexible Modified
APJ3375
Plug - 30A - 0.39-1.20" - Three-wire - Three-Pole - 50-400 Hz - Style 1 - Copper-Free Alum...
562A032-4/42-0
Heat Shrink Transition Polyolefin
E1016-8056
Connector Accessories Set Screw Straight Black