help desk software
DATA SHEET

80803011

Crouzet Control

DC Motor - Brushed - 24VDC - 120 RPM - 17W

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Crouzet Control
Part No:
80803011
RoHS:
Yes
COO:
MA
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
6
DC Motor - Brushed - 24VDC - 120 RPM - 17W
Search Keywords:
80803011
IN STOCK: 0
Minimum Order:
6
Multiple:
6
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
6
$180.28
$1,081.680
12
$169.57
$2,034.840
18
$115.95
$2,087.100
24
$88.52
$2,124.480
30 +
$86.75
$2,602.500
Tools/3D Models
Product Guides